395-114-521-202

Heilind Number:EDA395-114-521-202
Manufacturer:EDAC
Manufacturer Number:395-114-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-521-202

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for optimal power distribution, it offers a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for durability. Featuring two rows with a total of 114 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, this connector ensures secure and reliable connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, it is versatile for various applications. Upgrade your electronic assemblies with this essential component, a perfect fit for your connectivity needs.