395-114-521-207

Heilind Number:EDA395-114-521-207
Manufacturer:EDAC
Manufacturer Number:395-114-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector in sleek black. Designed for seamless integration, it features 114 copper alloy contacts with a pitch of .1 inches, housed in durable UL 94V-0 Thermoplastic Polyester. With a straight mount orientation and dual rows, it offers reliable power transmission at an amperage of 3A. Operating efficiently in temperatures ranging from -40 to 105°C, it ensures optimal functionality in diverse environments. Elevate your electronic projects with this essential connector, a standout in our vast range of top-quality PCB accessories.