395-114-521-212

Heilind Number:EDA395-114-521-212
Manufacturer:EDAC
Manufacturer Number:395-114-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-521-212

Detailed Description

Enhance your electronic connections with this high-quality black board-to-board PCB connector. Designed for reliable performance, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contact material. With a total of 114 positions spread across two rows, it offers ample connectivity for your PCB layout. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Upgrade your setup with this essential component for seamless and efficient connectivity.