395-114-521-258

Heilind Number:EDA395-114-521-258
Manufacturer:EDAC
Manufacturer Number:395-114-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-521-258

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Black Board-to-Board PCB Connector. Designed for seamless integration, this connector features 114 positions spread across 2 rows, ensuring reliable and efficient communication between your circuit boards. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Operating temperature range of -40 to 105°C allows for versatile use in various environments. Trust in this connector for secure and robust connections in your PCB assemblies.