395-114-521-502

Heilind Number:EDA395-114-521-502
Manufacturer:EDAC
Manufacturer Number:395-114-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-521-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows of 114 positions each, it offers ample connectivity options for your PCB assembly. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for demanding applications. Its black color adds a sleek touch to your device's design, while the .1-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Upgrade your connectivity solutions with this essential component.