395-114-521-504

Heilind Number:EDA395-114-521-504
Manufacturer:EDAC
Manufacturer Number:395-114-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-521-504

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Featuring a sleek black design, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows and 114 positions, it offers ample connectivity for your devices. Crafted with high-quality Copper Alloy contacts, it ensures seamless data transmission. The .1-inch pitch and .2-inch row spacing make for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Upgrade your setup today with this essential connectivity solution.