395-114-521-802

Heilind Number:EDA395-114-521-802
Manufacturer:EDAC
Manufacturer Number:395-114-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-521-802

Detailed Description

Enhance connectivity on your PCB with our Board-to-Board Card Edge Connector. Designed for reliable performance, this connector features 114 positions with a pitch of 0.1 inches, allowing for seamless integration with your circuitry. The black UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contacts guarantee efficient power transmission. With a straight mount orientation and two rows for easy installation, this connector is perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both industrial and commercial use. Upgrade your PCB connectivity with this high-quality connector.