395-114-521-807

Heilind Number:EDA395-114-521-807
Manufacturer:EDAC
Manufacturer Number:395-114-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-521-807

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it offers a seamless integration onto your circuit boards. With an amperage rating of 3A, it ensures efficient power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing material guarantees longevity, even in demanding environments. With two rows and 114 positions, it provides ample space for intricate connections. The copper alloy contact material ensures reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various applications. Upgrade your connectivity solutions with this essential component.