395-114-521-812

Heilind Number:EDA395-114-521-812
Manufacturer:EDAC
Manufacturer Number:395-114-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-521-812

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring two rows of precise contact points crafted from Copper Alloy, it offers seamless data transfer. The .1-inch pitch and .2-inch row spacing accommodate 114 positions, facilitating efficient circuitry. Designed for straight mount orientation, it guarantees a secure fit on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications, making it a must-have in your connector arsenal.