395-114-521-878

Heilind Number:EDA395-114-521-878
Manufacturer:EDAC
Manufacturer Number:395-114-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-521-878

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for maximum safety. With two rows and 114 positions, this connector offers ample space for seamless data transfer. Crafted with copper alloy contacts, it ensures reliable conductivity. The .1 inch pitch and .2 inch row spacing allow for precise alignment on your board. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your electronic setups with this essential connector.