395-114-523-212

Heilind Number:EDA395-114-523-212
Manufacturer:EDAC
Manufacturer Number:395-114-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-523-212

Detailed Description

Enhance your PCB connectivity with our Cutting-edge Board-to-Board Connector. Designed for seamless integration, this connector features 114 positions across two rows, ensuring efficient data transfer. It boasts a rugged housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability in any environment. The copper alloy contact material offers reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation, installation is a breeze. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Elevate your connectivity game with this essential component.