395-114-523-512

Heilind Number:EDA395-114-523-512
Manufacturer:EDAC
Manufacturer Number:395-114-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-523-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, it features 114 positions across 2 rows, ensuring seamless compatibility and efficient power transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and reliability, even in the most demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise connections are easily achieved. The copper alloy contact material and straight mount orientation further enhance conductivity and ease of installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Elevate your PCB design with this essential component.