395-114-523-802

Heilind Number:EDA395-114-523-802
Manufacturer:EDAC
Manufacturer Number:395-114-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-523-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 114-position black board-to-board PCB connector. Designed with precision and durability in mind, it features UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. The dual-row configuration with a pitch of .1 inch and row spacing of .2 inch offers seamless integration into your circuitry, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Trust in its quality and efficiency to meet your connectivity needs.