395-114-524-258

Heilind Number:EDA395-114-524-258
Manufacturer:EDAC
Manufacturer Number:395-114-524-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-524-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-524-258

Detailed Description

Enhance your electronic connections with our Board-To-Board PCB Connector, meticulously designed for optimal performance and durability. Featuring 114 positions spread across two rows with a tight pitch of .1 inches and row spacing of .2 inches, this connector ensures seamless, high-speed data transfer. Crafted with precision, the copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing withstands harsh environmental conditions. With a straight mount orientation and a wide operating temperature range of -40 to 105 degrees Celsius, this connector is versatile and suitable for various applications in the industrial and electronic sectors. Upgrade your connectivity with this essential component, exemplifying quality and innovation in every aspect.