395-114-524-807

Heilind Number:EDA395-114-524-807
Manufacturer:EDAC
Manufacturer Number:395-114-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-524-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-524-807

Detailed Description

Enhance your PCB connectivity with this high-performance black Board-to-Board Card Edge Connector. Designed for seamless integration, it features 114 positions spread across two rows with a pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing ensures reliable operation even in challenging environments, with a wide operating temperature range of -40 to 105 °C. The contact material, copper alloy, guarantees excellent conductivity for optimal signal transmission. Its straight mount orientation makes installation a breeze, perfect for various applications. Elevate your connectivity solutions with this essential component.