395-114-525-212

Heilind Number:EDA395-114-525-212
Manufacturer:EDAC
Manufacturer Number:395-114-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-525-212

Detailed Description

Introducing our 395-114-525-212 Black Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a dual-row configuration with 114 positions, offering ample connectivity for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures durability and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and secure connections on your PCBs. The connector is rated for an operating temperature range of -40 to 105°C, making it suitable for a wide range of environments. Whether you're designing consumer electronics, industrial equipment, or telecommunications devices, our Card Edge Connector is the perfect choice for reliable and high-speed data transmission. Upgrade your PCB designs with this essential component today.