395-114-525-512

Heilind Number:EDA395-114-525-512
Manufacturer:EDAC
Manufacturer Number:395-114-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-525-512

Detailed Description

Introducing our Black Board-to-Board PCB Connector, a high-performance solution designed for seamless interconnection in electronic devices. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers a total of 114 positions for efficient signal transmission. The straight mount orientation allows for easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C guarantees functionality in a variety of conditions. Trust in the quality and precision of this connector for your next electronic design project.