395-114-525-858

Heilind Number:EDA395-114-525-858
Manufacturer:EDAC
Manufacturer Number:395-114-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-525-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-525-858

Detailed Description

Introducing our cutting-edge 395-114-525-858 Card Edge Connector, a sleek and sophisticated solution for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and performance. The copper alloy contact material guarantees reliable conductivity, while the 2-row configuration with 114 positions offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for high-density PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in the 395-114-525-858 for efficient and reliable PCB connections in any environment.