395-114-525-888

Heilind Number:EDA395-114-525-888
Manufacturer:EDAC
Manufacturer Number:395-114-525-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-525-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-525-888

Detailed Description

Introducing the 395-114-525-888, a cutting-edge black Board To Board PCB Connector designed for seamless electronic connections. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers not only durability but also peace of mind in terms of safety. Its two rows and 114 positions, with a pitch of .1 inch and row spacing of .2 inch, allow for efficient and precise PCB connections. Crafted with copper alloy contacts, it ensures reliable conductivity for your electronic devices. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for use in various environments. Upgrade your connectivity game with the 395-114-525-888 and experience a new level of efficiency in your electronic projects.