395-114-540-201

Heilind Number:EDA395-114-540-201
Manufacturer:EDAC
Manufacturer Number:395-114-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-540-201

Detailed Description

Enhance connectivity in your electronic devices with this high-quality black Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures optimal performance and safety. With two rows of copper alloy contacts spaced at a pitch of .1 inches and row spacing of .2 inches, it offers reliable power delivery with an amperage of 3A. The 114 positions provide ample room for multiple connections, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your PCB assembly needs.