395-114-540-512

Heilind Number:EDA395-114-540-512
Manufacturer:EDAC
Manufacturer Number:395-114-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-540-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable signal transmission. With two rows and a total of 114 positions, it offers ample space for multiple connections. The black color and straight mount orientation make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it ensures consistent performance even in harsh environments. Upgrade your PCB assemblies with this essential connector for optimal functionality.