395-114-540-802

Heilind Number:EDA395-114-540-802
Manufacturer:EDAC
Manufacturer Number:395-114-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-540-802

Detailed Description

Enhance connectivity on your PCB with our Black Board To Board Card Edge Connector. Featuring 114 positions across 2 rows with a pitch of .1 inches, this connector ensures seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a low amperage of 3 A and an operating temperature range of -40 to 105°C, it is suitable for various applications. Its straight mount orientation and row spacing of .2 inches make it easy to integrate into your designs. Trust in this essential component for efficient PCB connectivity.