395-114-541-212

Heilind Number:EDA395-114-541-212
Manufacturer:EDAC
Manufacturer Number:395-114-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-541-212

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With two rows and a total of 114 positions, it offers ample space for seamless board-to-board connections. The black color and straight mount orientation make it easy to integrate into any PCB layout. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Trust in its .1-inch pitch and .2-inch row spacing for precise and secure connections, meeting your connectivity needs with ease. Elevate your device's performance with this essential component.