395-114-541-288

Heilind Number:EDA395-114-541-288
Manufacturer:EDAC
Manufacturer Number:395-114-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-541-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-541-288

Detailed Description

Enhance connectivity on your PCB with this durable and efficient black Card Edge Connector. Featuring two rows with a total of 114 positions, it ensures seamless communication between boards. The UL 94V-0 Thermoplastic Polyester housing material guarantees reliability, even in challenging environments. Crafted from high-quality Copper Alloy, the contacts offer superior conductivity for optimal performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for straight mounting orientation, it facilitates easy installation. Operating reliably in temperatures ranging from -40 to 105°C, this connector is designed for durability. Upgrade your electronic connections with this essential component.