395-114-541-512

Heilind Number:EDA395-114-541-512
Manufacturer:EDAC
Manufacturer Number:395-114-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-541-512

Detailed Description

Enhance your PCB connections with this versatile black Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a spacing of .2 inches, offering 114 positions for secure and efficient connectivity. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in challenging environments. With a pitch of .1 inches and a straight mount orientation, it facilitates easy assembly and maintenance. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have in your toolkit. Elevate your PCB design with this high-quality component.