395-114-541-802

Heilind Number:EDA395-114-541-802
Manufacturer:EDAC
Manufacturer Number:395-114-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-541-802

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide efficient signal routing, accommodating up to 114 positions for versatile connectivity. Operating smoothly in a wide temperature range from -40 to 105°C, it ensures consistent performance in diverse environments. Whether for professional applications or DIY projects, this straight-mount connector is a must-have in your toolkit. Elevate your connectivity game with this essential component.