395-114-541-803

Heilind Number:EDA395-114-541-803
Manufacturer:EDAC
Manufacturer Number:395-114-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-541-803

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek black design with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. With 114 positions spread across 2 rows, this connector offers ample room for seamless data transfer. Crafted with precision, it ensures reliable contact with its copper alloy material. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your electronic projects with this essential connector.