395-114-541-812

Heilind Number:EDA395-114-541-812
Manufacturer:EDAC
Manufacturer Number:395-114-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-541-812

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for seamless board-to-board integration. The housing is crafted from UL 94V-0 Thermoplastic Polyester in a striking black finish, ensuring both durability and style. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, this connector offers precision in assembly. With a total of 114 positions and straight mount orientation, it provides ample room for secure connections. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Elevate your PCB design with this essential component.