395-114-542-212

Heilind Number:EDA395-114-542-212
Manufacturer:EDAC
Manufacturer Number:395-114-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-542-212

Detailed Description

Enhance your electronic connections with our sleek Black Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both safety and longevity in usage. With two rows and 114 positions, this connector offers ample connectivity for your PCB needs. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transmission. Designed for straight mount orientation, it allows for easy installation onto your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality and versatile component.