395-114-542-802

Heilind Number:EDA395-114-542-802
Manufacturer:EDAC
Manufacturer Number:395-114-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-542-802

Detailed Description

Elevate your PCB connections with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of high-quality Copper Alloy contacts, it ensures reliable power delivery at a low amperage of 3 A. Featuring a pitch of .1 inches and a row spacing of .2 inches, it offers precision in connectivity. With a total of 114 positions, you can easily link multiple boards for enhanced functionality. Whether you require straight or right-angle orientation, this connector accommodates your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance in diverse environments. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications in the industrial, commercial, and consumer electronics sectors.