395-114-542-858

Heilind Number:EDA395-114-542-858
Manufacturer:EDAC
Manufacturer Number:395-114-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-542-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-542-858

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector, meticulously crafted for seamless integration. With a sleek black exterior and a durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees both style and reliability. Boasting two rows of precisely spaced contact points, each made of high-quality Copper Alloy, it ensures optimal conductivity for your electronic devices. Featuring a pitch of .1 inches and accommodating a total of 114 positions, this connector offers versatility for various PCB configurations. Its straight mount orientation and wide operating temperature range from -40 to 105 °C further enhance its usability in diverse environments. Elevate your connectivity solutions with this essential component, a must-have in any tech enthusiast's toolkit.