395-114-555-201

Heilind Number:EDA395-114-555-201
Manufacturer:EDAC
Manufacturer Number:395-114-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-555-201

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board PCB Connector. Designed for optimal performance, it features 114 positions spread across two rows, ensuring seamless data transfer. With a pitch of .1 inch and row spacing of .2 inch, precision is guaranteed in every connection. The black UL 94V-0 Thermoplastic Polyester housing not only offers durability but also adds a touch of sophistication to your setup. Crafted with copper alloy contacts, this connector provides reliable conductivity for all your electronic devices. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your connectivity game with this essential component.