395-114-555-202

Heilind Number:EDA395-114-555-202
Manufacturer:EDAC
Manufacturer Number:395-114-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-555-202

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a reliable amperage of 3A for seamless power transmission. The precise pitch of .1 inches, along with a row spacing of .2 inches, allows for efficient signal transfer across its 114 positions. Suitable for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your PCB assembly with this essential connector, a must-have for any electronic setup.