395-114-555-502

Heilind Number:EDA395-114-555-502
Manufacturer:EDAC
Manufacturer Number:395-114-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-555-502

Detailed Description

Enhance your PCB assembly with this high-performance Card Edge Connector. Designed for reliability, it features two black UL 94V-0 Thermoplastic Polyester rows with a pitch of .1 inch and row spacing of .2 inch. The 114 positions, crafted from durable Copper Alloy, ensure secure and efficient connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Its straight mount orientation allows for easy installation, making it a must-have in your connector arsenal. Elevate your connectivity game with this essential component.