395-114-555-802

Heilind Number:EDA395-114-555-802
Manufacturer:EDAC
Manufacturer Number:395-114-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-555-802

Detailed Description

Enhance your circuit connectivity with this high-quality Board-To-Board PCB Connector. Featuring a sleek black design, it boasts UL 94V-0 Thermoplastic Polyester housing for optimal durability. With two rows of 114 copper alloy contacts, this connector ensures reliable power transmission at a low amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise assembly on your PCB. Designed for straight mounting orientation, it offers seamless integration into your electronic setups. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry.