395-114-556-207

Heilind Number:EDA395-114-556-207
Manufacturer:EDAC
Manufacturer Number:395-114-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-556-207

Detailed Description

Enhance your connectivity solutions with this versatile black Board to Board PCB Connector. Featuring 114 positions across two rows, it offers ample room for secure and efficient connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for precise PCB layouts. Its straight mount orientation allows for easy installation, and it operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component.