395-114-556-212

Heilind Number:EDA395-114-556-212
Manufacturer:EDAC
Manufacturer Number:395-114-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-556-212

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows and a pitch of .1 inches, it offers 114 positions for optimal signal transmission. The copper alloy contacts ensure reliable conductivity, even in harsh environments with an operating temperature range of -40 to 105°C. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Elevate your electronic assemblies with this high-performance connector.