395-114-556-258

Heilind Number:EDA395-114-556-258
Manufacturer:EDAC
Manufacturer Number:395-114-556-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-556-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a compact black housing made of UL 94V-0 thermoplastic polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each spaced precisely at .1 inches, it offers a total of 114 positions for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in challenging environments. Its straight mount orientation and convenient .2-inch row spacing make installation a breeze, perfect for various PCB applications. Upgrade your connectivity solutions with this essential component.