395-114-556-512

Heilind Number:EDA395-114-556-512
Manufacturer:EDAC
Manufacturer Number:395-114-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-556-512

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Featuring a sleek black design, this connector boasts durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any setting. With two rows of 114 copper alloy contacts, it provides ample connectivity for your PCB needs. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Trust in its superior construction and connectivity for seamless performance every time.