395-114-556-802

Heilind Number:EDA395-114-556-802
Manufacturer:EDAC
Manufacturer Number:395-114-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-556-802

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. This essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, it offers a total of 114 positions for seamless signal transmission. The precise .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Designed for straight mounting orientation, it provides a secure and stable connection. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in the electronics industry. Upgrade your systems with this essential component for optimal performance and connectivity.