395-114-556-808

Heilind Number:EDA395-114-556-808
Manufacturer:EDAC
Manufacturer Number:395-114-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-556-808

Detailed Description

Enhance your PCB assembly with this high-quality board-to-board connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and safety. With two rows, 114 positions, and a pitch of .1 inch, it ensures efficient signal transmission. The contact material, copper alloy, guarantees reliable conductivity. Whether for home or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.