395-114-558-201

Heilind Number:EDA395-114-558-201
Manufacturer:EDAC
Manufacturer Number:395-114-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-558-201

Detailed Description

Enhance your circuit board connectivity with this high-performance card edge connector. Designed with precision and durability in mind, it features 114 positions with a pitch of .1 inches and two rows for seamless integration. The housing is made of UL 94V-0 thermoplastic polyester, ensuring reliable insulation and safety. Crafted with copper alloy contacts, it guarantees efficient signal transmission. With a mount orientation of right angle, it offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your PCB connections with this black connector, perfect for demanding industrial applications.