395-114-558-288

Heilind Number:EDA395-114-558-288
Manufacturer:EDAC
Manufacturer Number:395-114-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-558-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-558-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with 114 positions, allowing for efficient signal transfer. The right angle mount orientation enables easy installation onto your circuit board, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contact material offers exceptional conductivity, while the wide operating temperature range of -40 to 105 °C ensures optimal performance. Upgrade your electronic setups with this versatile connector, perfect for a wide range of applications.