395-114-558-507

Heilind Number:EDA395-114-558-507
Manufacturer:EDAC
Manufacturer Number:395-114-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-558-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-558-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup for a streamlined look. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3 A. Boasting a double-row configuration with 114 positions and a .1-inch pitch, it offers ample connectivity options while maintaining efficient signal transmission. The right-angle mount orientation and .2-inch row spacing provide versatility in installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a robust solution for your PCB interconnection needs. Elevate your electronic projects with this essential component.