395-114-558-802

Heilind Number:EDA395-114-558-802
Manufacturer:EDAC
Manufacturer Number:395-114-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-558-802

Detailed Description

Enhance your circuit connections with our high-performance Board to Board PCB Connector in sleek black. Designed for seamless integration, this connector features a dual-row configuration with 114 positions and a pitch of .1 inches, offering optimal space efficiency. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity in any environment. The right-angle mount orientation and .2-inch row spacing provide versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees stability in diverse applications. Elevate your PCB assembly with this essential connector for seamless and efficient data transmission.