395-114-558-812

Heilind Number:EDA395-114-558-812
Manufacturer:EDAC
Manufacturer Number:395-114-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-558-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With an amperage of 3 A and copper alloy contact material, it guarantees efficient power transmission. Boasting a compact design with two rows and 114 positions, it offers ample connectivity options while conserving space. The right-angle mount orientation and a pitch of .1 inches make it easy to install on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial environments. Upgrade your connectivity solutions with this essential component.