395-114-558-888

Heilind Number:EDA395-114-558-888
Manufacturer:EDAC
Manufacturer Number:395-114-558-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-558-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-558-888

Detailed Description

Enhance connectivity within your electronic devices with this versatile Black Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With two rows of 114 positions each, it offers ample room for multiple connections, while the convenient Right Angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector ensures reliable performance even in harsh environments. Ideal for a wide range of applications, it provides a crucial link between PCBs, facilitating efficient data transfer and power distribution. Upgrade your systems with this essential component and experience enhanced connectivity like never before.