395-114-560-808

Heilind Number:EDA395-114-560-808
Manufacturer:EDAC
Manufacturer Number:395-114-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-560-808

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 thermoplastic polyester for durability and safety. With two rows of copper alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The 0.1-inch pitch and 0.2-inch row spacing offer precise alignment, while the 114 positions cater to versatile connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its straight mount orientation for easy installation and secure connections. Elevate your connectivity game with this essential component for your PCB projects.