395-114-560-812

Heilind Number:EDA395-114-560-812
Manufacturer:EDAC
Manufacturer Number:395-114-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-560-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek black design and durable UL 94V-0 thermoplastic polyester housing, it ensures reliable operation in any setting. With two rows of copper alloy contacts, each spaced at a pitch of .1 inch, it offers seamless data transfer with minimal signal loss. Boasting a total of 114 positions, this connector facilitates complex PCB layouts with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.