395-116-520-201

Heilind Number:EDA395-116-520-201
Manufacturer:EDAC
Manufacturer Number:395-116-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-116-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-116-520-201

Detailed Description

Enhance your connectivity with this versatile Board To Board PCB Connector. Crafted with precision, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Equipped with two rows and 116 positions, this connector offers ample space for seamless data transfer. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, it is suitable for various environments. Elevate your electronics with this essential connector.